357-026-447-107

Heilind Number:EDA357-026-447-107
Manufacturer:EDAC
Manufacturer Number:357-026-447-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-447-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-447-107

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Crafted with precision from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures optimal performance even in demanding operating environments. With a single row configuration and 26 positions, it offers ample connectivity options for your electronic devices. The contact material, made from durable Copper Alloy, guarantees long-lasting durability and efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector allows for easy and secure installation on your PCBs. Its straight mount orientation further simplifies the assembly process. With an impressive amperage rating of 5 A and an operating temperature range of -40 to 105°C, you can trust this connector to deliver consistent performance, even in extreme conditions. Upgrade your electronic systems with the reliability and efficiency of our Card Edge Connector.