357-026-447-158

Heilind Number:EDA357-026-447-158
Manufacturer:EDAC
Manufacturer Number:357-026-447-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-447-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-447-158

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Featuring a sleek Black design, this connector ensures both functionality and style. Constructed with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in all applications. With a single row configuration and 26 positions, it offers optimal connectivity for your electronic devices. The Copper Alloy contact material and .156-inch pitch deliver reliable performance, even in high-amperage situations (up to 5 A). Designed for straight mount orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Trust in its quality and precision engineering to elevate your PCB connections to the next level.