357-026-447-168

Heilind Number:EDA357-026-447-168
Manufacturer:EDAC
Manufacturer Number:357-026-447-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-447-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-447-168

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for reliability and precision, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 26 positions, it offers seamless integration for your electronic components. The contact material, Copper Alloy, guarantees optimal conductivity, while a pitch of .156 in and row spacing of .2 in facilitate easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its 5 A amperage rating and straight mount orientation for efficient power delivery. Elevate your PCB connectivity with this essential component.