357-026-447-178

Heilind Number:EDA357-026-447-178
Manufacturer:EDAC
Manufacturer Number:357-026-447-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-447-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-447-178

Detailed Description

Upgrade your connectivity with our premium Card Edge Connector. Designed for optimal performance, this connector features 26 positions in a single row, perfect for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers reliable conductivity and longevity. The .156-inch pitch and .2-inch row spacing ensure precision in alignment, while the straight mount orientation allows for easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this black connector is suitable for a wide range of applications. Trust in its high-quality construction and make seamless connections a reality in your projects. Elevate your PCB design with the 357-026-447-178 Card Edge Connector.