357-026-453-101

Heilind Number:EDA357-026-453-101
Manufacturer:EDAC
Manufacturer Number:357-026-453-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-453-101

Detailed Description

Introducing our 357-026-453-101 Card Edge Connector, a cutting-edge solution designed for seamless connectivity in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a single row layout and 26 positions, it offers ample connectivity options for various applications. The contact material is made of high-quality Copper Alloy, guaranteeing optimal conductivity. Perfect for board-to-board connections, this connector boasts a pitch of .156 inches and a row spacing of .2 inches, facilitating easy installation and maintenance. Its right-angle mount orientation allows for flexible positioning within tight spaces. Operating efficiently in temperatures ranging from -40 to 105°C, it is ideal for use in a wide range of industries. Trust in the 357-026-453-101 to deliver seamless connectivity and unmatched performance in your electronic designs.