357-026-453-102

Heilind Number:EDA357-026-453-102
Manufacturer:EDAC
Manufacturer Number:357-026-453-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-453-102

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal power transfer, this black connector features durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With a single row layout and 26 copper alloy contacts, it offers seamless integration for your electronic projects. The .156-inch pitch and .2-inch row spacing provide precise connectivity, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications. Trust in its quality and efficiency to elevate your PCB connections.