357-026-453-103

Heilind Number:EDA357-026-453-103
Manufacturer:EDAC
Manufacturer Number:357-026-453-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-453-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. This sleek and durable connector, featuring a striking black hue, is a must-have component for your PCB assembly. With a robust amperage rating of 5A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both safety and longevity. The single-row design with 26 positions offers ample connectivity options, while the copper alloy contact material ensures optimal signal transfer. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Engineered for versatility, the right-angle mount orientation allows for flexible installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its superior quality and performance to elevate your electronic projects to new heights.