357-026-453-104

Heilind Number:EDA357-026-453-104
Manufacturer:EDAC
Manufacturer Number:357-026-453-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-453-104

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. With a sleek black finish and a single row configuration, this connector offers reliable power delivery with a maximum amperage of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. The 26 copper alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, ensure efficient data transmission. Its right-angle mount orientation allows for easy installation on PCBs, while its wide operating temperature range of -40 to 105°C makes it suitable for use in various environments. Trust in this connector for optimal performance and longevity in your electronic projects.