357-026-453-107

Heilind Number:EDA357-026-453-107
Manufacturer:EDAC
Manufacturer Number:357-026-453-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-453-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-453-107

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector ( 357-026-453-107). Designed for optimal performance, this sleek black connector features a single row configuration with 26 copper alloy contacts, ensuring seamless data transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in harsh environments with an operating temperature range of -40 to 105°C. Perfect for board-to-board connections, its right-angle mount orientation allows for efficient space utilization. Trust in the quality and reliability of this connector, a must-have component for your electronic assembly projects.