357-026-453-108

Heilind Number:EDA357-026-453-108
Manufacturer:EDAC
Manufacturer Number:357-026-453-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-453-108

Detailed Description

Introducing our 357-026-453-108 Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both robustness and safety. With a single row layout and 26 positions, it offers ample connectivity for various electronic devices. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Its .156-inch pitch and .2-inch row spacing allow for efficient integration, while the right-angle mount orientation adds versatility to installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of applications, from consumer electronics to industrial machinery. Trust in the 357-026-453-108 for a seamless and dependable connection solution.