357-026-453-158

Heilind Number:EDA357-026-453-158
Manufacturer:EDAC
Manufacturer Number:357-026-453-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-453-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-453-158

Detailed Description

Introducing the 357-026-453-158 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector not only provides a secure link but also adds a touch of sophistication to any electronic setup. With a single row design and 26 positions, it offers ample connectivity options for your devices. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're a seasoned engineer or a DIY enthusiast, the 357-026-453-158 is the perfect choice for achieving seamless and efficient PCB connections. Upgrade your setup today and experience the difference firsthand.