357-026-453-168

Heilind Number:EDA357-026-453-168
Manufacturer:EDAC
Manufacturer Number:357-026-453-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-453-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-453-168

Detailed Description

Introducing our 357-026-453-168 Card Edge Connector, a vital component for seamless board-to-board PCB connections in your electronic devices. Engineered for high performance, this connector features 26 positions with a single row design, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable connectivity, even in harsh environments. With a pitch of .156 inches and right-angle mount orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its 5A amperage rating and precision engineering to elevate the functionality of your electronic systems. Elevate your connectivity game with this essential component.