357-026-454-101

Heilind Number:EDA357-026-454-101
Manufacturer:EDAC
Manufacturer Number:357-026-454-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-454-101

Detailed Description

Introducing our high-performance Card Edge Connector, the ultimate solution for seamless board-to-board connectivity in electronic systems. Crafted with precision and durability in mind, this connector boasts a sleek black design that not only complements any setup but also ensures reliable performance. Engineered for optimal power delivery, it features a 5A amperage rating, making it perfect for high-power applications. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees both flame retardancy and robustness, meeting the highest industry standards for safety. With a single row configuration, 26 positions, and a pitch of .156 inches, this connector offers versatility in connectivity options. The copper alloy contact material, combined with a .2-inch row spacing, guarantees low contact resistance and efficient signal transmission. Designed for convenience, it can be easily mounted in a right-angle orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in a wide range of environments. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connector is the ideal choice for all your PCB interconnection needs. Elevate your projects with this top-of-the-line connector, ensuring seamless data transfer and power distribution every time.