357-026-454-102

Heilind Number:EDA357-026-454-102
Manufacturer:EDAC
Manufacturer Number:357-026-454-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-454-102

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek Black, this connector guarantees reliable power transfer with an amperage rating of 5 A. Its single-row design features 26 Copper Alloy contact positions, ensuring secure and efficient connectivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its right-angle mount orientation allows for flexible positioning, while its compact form factor makes it perfect for space-constrained designs. Trust in this essential component for superior performance in your electronic projects.