357-026-454-103

Heilind Number:EDA357-026-454-103
Manufacturer:EDAC
Manufacturer Number:357-026-454-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-454-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-454-103

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board PCB connections in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in high-temperature environments. With a single row layout and 26 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees efficient power transmission, rated for up to 5A of current. Its right-angle mount orientation allows for space-saving installation, while the .156-inch pitch and .2-inch row spacing ensure a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic assembly needs. Trust in its quality and performance to enhance the functionality of your devices.