357-026-454-104

Heilind Number:EDA357-026-454-104
Manufacturer:EDAC
Manufacturer Number:357-026-454-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-454-104

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. This sleek black connector features a single row with 26 positions, providing ample space for seamless board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in challenging environments, with a wide operating temperature range of -40 to 105 °C. The copper alloy contact material guarantees efficient power transfer, rated for up to 5 amps. Its right-angle mount orientation and .156-inch pitch offer easy installation and compatibility with various PCB layouts. Trust in this connector for secure and efficient data transmission in your electronic projects.