357-026-454-107

Heilind Number:EDA357-026-454-107
Manufacturer:EDAC
Manufacturer Number:357-026-454-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-454-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-454-107

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector not only looks sleek but also offers exceptional durability and reliability. Featuring 26 positions in a single row layout, it provides ample connectivity for your electronic devices. The contact material, Copper Alloy, ensures optimal conductivity and signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its right-angle mount orientation further enhances flexibility in installation. Trust in this Card Edge Connector for efficient and dependable performance in your electronic designs.