357-026-454-108

Heilind Number:EDA357-026-454-108
Manufacturer:EDAC
Manufacturer Number:357-026-454-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-454-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-454-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed to seamlessly integrate into your PCB assembly with precision and reliability. This sleek black connector boasts a single row design, featuring 26 contact positions for seamless connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures robust performance even in demanding environments. The .156-inch pitch and .2-inch row spacing offer efficient signal transmission. With a 5A amperage rating and an operating temperature range of -40 to 105 °C, this connector guarantees optimal functionality. Its right-angle mount orientation makes it versatile for various applications. Trust in this essential component for seamless board-to-board connections in your electronic systems.