357-026-454-112

Heilind Number:EDA357-026-454-112
Manufacturer:EDAC
Manufacturer Number:357-026-454-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-454-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-454-112

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector ( 357-026-454-112). Made from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector offers exceptional reliability for your electronic devices. With a current rating of 5 A, it ensures efficient power transmission. The copper alloy contact material guarantees a secure connection, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Featuring 26 positions in a single row configuration, it's perfect for various applications. Designed for convenience, its right-angle mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any PCB project. Explore our full range of connectors for all your connectivity needs.