357-026-454-158

Heilind Number:EDA357-026-454-158
Manufacturer:EDAC
Manufacturer Number:357-026-454-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-454-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-454-158

Detailed Description

Enhance the connectivity of your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a single row configuration and 26 positions, it offers ample space for efficient data transfer. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for right-angle mounting, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its high-quality design to optimize connectivity in your projects. Explore our full range of PCB connectors for comprehensive solutions.