357-026-454-168

Heilind Number:EDA357-026-454-168
Manufacturer:EDAC
Manufacturer Number:357-026-454-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-454-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-454-168

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring robust performance even in demanding environments. With a single row configuration and 26 positions, it offers ample connectivity options for your PCB assembly. The contact material, Copper Alloy, guarantees reliable and low-resistance signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector enables efficient data transfer. Its right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in a variety of conditions. Trust in our Card Edge Connector for superior connectivity solutions in your electronic projects.