357-026-455-201

Heilind Number:EDA357-026-455-201
Manufacturer:EDAC
Manufacturer Number:357-026-455-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-455-201

Detailed Description

Introducing the 357-026-455-201 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Featuring a striking black color and crafted from UL 94V-0 Thermoplastic Polyester housing material, this connector not only looks sharp but also meets stringent safety standards. With two rows of high-quality Copper Alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, you can count on seamless and efficient data transmission. Boasting 26 positions, this connector offers ample connectivity options. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Trust in this connector to deliver uncompromising quality and performance in any application. Explore our full range of connectors in the Products category for more innovative solutions.