357-026-455-202

Heilind Number:EDA357-026-455-202
Manufacturer:EDAC
Manufacturer Number:357-026-455-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-455-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-455-202

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector ( 357-026-455-202). Designed for optimal conductivity and durability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, you can achieve seamless board-to-board connections with ease. Featuring 26 positions, this connector is perfect for a wide range of applications. Its straight mount orientation allows for convenient installation, while its operating temperature range of -40 to 105 °C ensures stability in various environments. Trust in our Card Edge Connector for efficient and dependable performance in your electronic systems.