357-026-455-204

Heilind Number:EDA357-026-455-204
Manufacturer:EDAC
Manufacturer Number:357-026-455-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-455-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-455-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed with precision and durability in mind. Engineered for optimal connectivity, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of copper alloy contacts, it offers seamless transmission of data and power. The .156 inch pitch and .2 inch row spacing provide a perfect fit for your PCB layout, while the 26 positions cater to versatile connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation. Upgrade your connection capabilities with this essential component from our extensive lineup of PCB connectors.