357-026-455-208

Heilind Number:EDA357-026-455-208
Manufacturer:EDAC
Manufacturer Number:357-026-455-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-455-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-455-208

Detailed Description

Introducing our Card Edge Connector, a reliable and high-performance solution for seamless board-to-board PCB connections. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring fire safety compliance. With two rows of 26 copper alloy contacts, it offers secure and efficient power transmission with a 5A current rating. The .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in a wide range of industrial applications. Trust in its straight mount orientation for seamless integration and optimal performance. Upgrade your PCB connectivity with our Card Edge Connector.