357-026-455-212

Heilind Number:EDA357-026-455-212
Manufacturer:EDAC
Manufacturer Number:357-026-455-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-455-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-455-212

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in PCB applications. This sleek and durable connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety. With two rows of copper alloy contacts offering a total of 26 positions, it provides ample connectivity for your PCB setup. The .156-inch pitch and .2-inch row spacing allow for precise and efficient integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Its straight mount orientation facilitates easy installation, making it a must-have component for your next project. Upgrade to our Card Edge Connector for uncompromised performance and durability.