357-026-455-268

Heilind Number:EDA357-026-455-268
Manufacturer:EDAC
Manufacturer Number:357-026-455-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-455-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-455-268

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, SKU 357-026-455-268. Designed for optimal performance, this connector features 26 positions across 2 rows, ensuring seamless and efficient connectivity. The durable housing is made of UL 94V-0 Thermoplastic Polyester, providing both strength and safety. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for your PCBs. The contact material, Copper Alloy, guarantees reliable conductivity. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of environments. Trust in our high-quality product to streamline your PCB connections effortlessly.