357-026-455-278

Heilind Number:EDA357-026-455-278
Manufacturer:EDAC
Manufacturer Number:357-026-455-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-455-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-455-278

Detailed Description

Introducing the 357-026-455-278 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connectivity. Designed with precision and performance in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows and 26 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Engineered for convenience, the connector features a straight mount orientation, making installation a breeze. Rated for an operating temperature range of -40 to 105°C, it is suitable for use in a variety of environments. Trust the 357-026-455-278 for seamless, high-performance connectivity in your electronic projects.