357-026-456-201

Heilind Number:EDA357-026-456-201
Manufacturer:EDAC
Manufacturer Number:357-026-456-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-456-201

Detailed Description

Introducing our 357-026-456-201 Card Edge Connector, the perfect solution for secure and reliable board-to-board PCB connections. This sleek black connector features two rows of 26 positions, allowing for seamless integration in your electronic designs. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers optimal performance in tight spaces. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees suitability for various applications. Trust in the quality and efficiency of our Card Edge Connector to streamline your PCB connectivity needs.