357-026-456-202

Heilind Number:EDA357-026-456-202
Manufacturer:EDAC
Manufacturer Number:357-026-456-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-456-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-456-202

Detailed Description

Introducing our cutting-edge Card Edge Connector, SKU 357-026-456-202. Engineered for seamless board-to-board connectivity, this connector boasts a sleek black design that adds a touch of sophistication to your electronic assemblies. With a high amperage rating of 5 A, it ensures reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and fire resistance. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers optimal signal integrity. With 26 positions, it provides ample connectivity options for your PCB layouts. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in this connector for high-quality, high-performance board-to-board connections.