357-026-456-204

Heilind Number:EDA357-026-456-204
Manufacturer:EDAC
Manufacturer Number:357-026-456-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-456-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-456-204

Detailed Description

Upgrade your PCB connection reliability with our 357-026-456-204 Card Edge Connector. Designed for seamless integration, this black connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any environment. With two rows of high-quality copper alloy contacts, it delivers stable power transmission at an amperage of 5 A. The .156 inch pitch and .2 inch row spacing accommodate 26 positions, perfect for complex PCB setups. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in the performance and quality of this connector for your critical board-to-board connections.