357-026-456-207

Heilind Number:EDA357-026-456-207
Manufacturer:EDAC
Manufacturer Number:357-026-456-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-456-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-456-207

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-026-456-207. Designed for seamless board-to-board connectivity, this essential component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for unparalleled durability. With two rows of 26 contact positions featuring copper alloy construction, it ensures reliable power delivery at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Upgrade your PCB connections with confidence with the 357-026-456-207.