357-026-456-208

Heilind Number:EDA357-026-456-208
Manufacturer:EDAC
Manufacturer Number:357-026-456-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-456-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-456-208

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts a contact material of Copper Alloy, ensuring optimal conductivity. With two rows and 26 positions, it offers ample connectivity in a compact .156-inch pitch, with .2-inch row spacing for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have component for any electronic assembly project. Trust in its quality and reliability for smooth, uninterrupted connectivity in your designs.