357-026-456-212

Heilind Number:EDA357-026-456-212
Manufacturer:EDAC
Manufacturer Number:357-026-456-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-456-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-456-212

Detailed Description

Introducing our 357-026-456-212 Card Edge Connector, a versatile and reliable solution for your PCB connectivity needs. This sleek black connector, made from UL 94V-0 Thermoplastic Polyester, not only offers a sleek aesthetic but also ensures top-notch performance and safety. With a 5A amperage rating, it can handle high-power applications with ease. Featuring two rows of 26 positions each, with a pitch of .156 inches and row spacing of .2 inches, this connector allows for efficient and secure board-to-board connections. The copper alloy contact material guarantees optimal conductivity and durability. Designed for straight mount orientation, it is perfect for various electronic devices and systems. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for both commercial and industrial use. Trust in the quality and efficiency of our Card Edge Connector to elevate your PCB assembly projects.