357-026-456-278

Heilind Number:EDA357-026-456-278
Manufacturer:EDAC
Manufacturer Number:357-026-456-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-456-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-456-278

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a wide range of electronic devices. With a sleek black exterior, this connector not only offers a sophisticated aesthetic but also boasts robust functionality. Engineered for optimal power transmission, it features a 5A amperage capacity, making it ideal for high-power applications. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. This double-row connector with 26 positions allows for versatile connectivity options, while the copper alloy contact material guarantees reliable and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment for seamless integration. The straight mount orientation further enhances ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in diverse environments. Whether in industrial machinery, telecommunications equipment, or consumer electronics, you can trust our Card Edge Connector to deliver uncompromising performance. Upgrade your PCB connectivity with this essential component, available now in our product lineup.