357-026-457-102

Heilind Number:EDA357-026-457-102
Manufacturer:EDAC
Manufacturer Number:357-026-457-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-457-102

Detailed Description

Introducing our 357-026-457-102 Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for optimal performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring maximum safety and reliability. With a single row configuration and 26 positions, it offers ample connectivity for a variety of electronic applications. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission. Its right-angle mount orientation allows for convenient installation, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in even the most demanding environments. Say goodbye to connectivity issues and trust in the superior performance of our Card Edge Connector.