357-026-457-103

Heilind Number:EDA357-026-457-103
Manufacturer:EDAC
Manufacturer Number:357-026-457-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-457-103

Detailed Description

Introducing our Card Edge Connector, designed for seamless connectivity in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance and safety. With a single row layout and 26 positions, it offers ample space for efficient board-to-board PCB connections. The copper alloy contact material guarantees reliable conductivity, while its .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for applications requiring a 5A current, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're a tech enthusiast, engineer, or hobbyist, trust in this high-quality component for all your connectivity needs. Welcome to a new era of seamless electronic integration.