357-026-457-104

Heilind Number:EDA357-026-457-104
Manufacturer:EDAC
Manufacturer Number:357-026-457-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-457-104

Detailed Description

Introducing our 357-026-457-104 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed with precision and performance in mind, this connector boasts a single row configuration with 26 positions, making it perfect for a wide range of applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees exceptional conductivity and longevity. The black color and right-angle mount orientation not only ensure easy installation but also add a sleek touch to any PCB design. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is built to withstand even the most demanding environments. Trust in the 357-026-457-104 for seamless connectivity and unparalleled performance in your electronic projects.