357-026-457-108

Heilind Number:EDA357-026-457-108
Manufacturer:EDAC
Manufacturer Number:357-026-457-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-457-108

Detailed Description

Introducing our Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. Engineered for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With a single row layout and 26 positions, it offers ample space for seamless integration. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing ensure perfect alignment. Trust in this essential component for your electronic assemblies, where performance and quality are paramount.