357-026-457-112

Heilind Number:EDA357-026-457-112
Manufacturer:EDAC
Manufacturer Number:357-026-457-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-457-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-457-112

Detailed Description

Introducing our sleek and reliable Card Edge Connector, designed for seamless PCB connectivity in a variety of electronic applications. With a striking black finish, this connector not only looks professional but also delivers exceptional performance. Engineered for efficiency, it features a single row design with 26 positions, perfect for streamlined connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for even the most demanding environments. Trust in our Card Edge Connector for seamless and secure board-to-board connections.