357-026-457-158

Heilind Number:EDA357-026-457-158
Manufacturer:EDAC
Manufacturer Number:357-026-457-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-457-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-457-158

Detailed Description

Introducing our cutting-edge Card Edge Connector, combining top-tier performance with seamless integration for your electronic devices. Designed for precision and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 26 positions, it offers ample connectivity options. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Its .156 inch pitch and .2 inch row spacing provide efficient data transmission. Engineered for versatility, this connector boasts right-angle mount orientation, perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in various industries. Trust in the exceptional quality of this Card Edge Connector for seamless board-to-board connections in your electronic systems.