357-026-457-168

Heilind Number:EDA357-026-457-168
Manufacturer:EDAC
Manufacturer Number:357-026-457-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-457-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-457-168

Detailed Description

Upgrade your PCB connections with our Card Edge Connector ( 357-026-457-168) in sleek black. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable operation even in the harshest environments. With a single row configuration and 26 positions, it provides ample connectivity for your projects. The copper alloy contact material offers excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Its right angle mount orientation enables flexible installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast. Explore our range of connectors under the Products category to find the perfect fit for your needs.