357-026-458-102

Heilind Number:EDA357-026-458-102
Manufacturer:EDAC
Manufacturer Number:357-026-458-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-458-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector ( 357-026-458-102). This sleek black connector is designed for optimal power transfer, with a 5A amperage rating to support your most demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any environment. Featuring a single row design with 26 positions, it offers seamless integration into your circuit board layout. The copper alloy contacts ensure low resistance and high conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and efficient connections. With a right-angle mount orientation, it saves space and offers easy access. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial applications. Upgrade your connectivity solutions with this essential component in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors category.