357-026-458-104

Heilind Number:EDA357-026-458-104
Manufacturer:EDAC
Manufacturer Number:357-026-458-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-458-104

Detailed Description

Introducing our 357-026-458-104 Card Edge Connector, the ultimate solution for seamless board-to-board connections. Engineered with precision and reliability in mind, this connector features a sleek black design that not only looks professional but also ensures easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees superior performance even in the most demanding environments. The copper alloy contact material and 5A amperage rating provide optimal conductivity, while the 26 positions and .156-inch pitch allow for efficient data transfer. Designed for right-angle mounting, it offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its quality and performance for all your board-to-board connectivity needs. Elevate your projects with the 357-026-458-104 Card Edge Connector.