357-026-458-108

Heilind Number:EDA357-026-458-108
Manufacturer:EDAC
Manufacturer Number:357-026-458-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-458-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal signal transmission, this connector boasts a sleek black finish that not only adds a touch of sophistication to your setup but also ensures durability and longevity. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, guaranteeing reliable performance even in the most demanding environments. With 26 positions and a pitch of .156 inches, it offers seamless integration onto your board, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic assembly project. Upgrade your connectivity game today with this top-of-the-line Card Edge Connector.