357-026-458-112

Heilind Number:EDA357-026-458-112
Manufacturer:EDAC
Manufacturer Number:357-026-458-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-458-112

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal power transmission, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 26 positions, it offers seamless connectivity for your electronic components. The Copper Alloy contact material guarantees reliable signal transfer, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Perfect for space-saving applications, its right angle mount orientation fits snugly onto your board. From -40 to 105°C, this connector operates flawlessly in a wide temperature range, making it ideal for various industries. Elevate your PCB assembly with this essential component.