357-026-458-158

Heilind Number:EDA357-026-458-158
Manufacturer:EDAC
Manufacturer Number:357-026-458-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-458-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-458-158

Detailed Description

Introducing our Card Edge Connector, SKU 357-026-458-158, designed for seamless board-to-board PCB connections. Crafted with precision, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 26 gold-plated copper alloy contacts, it guarantees reliable signal transmission with a low 5A amperage rating. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation offers flexibility in design. Operating flawlessly in harsh environments, it has an impressive temperature range of -40 to 105°C. Trust in this high-quality connector for your electronic projects, available now in our Products category.