357-026-458-168

Heilind Number:EDA357-026-458-168
Manufacturer:EDAC
Manufacturer Number:357-026-458-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-458-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-458-168

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB assembly. With a sleek black finish, this connector not only offers a visually appealing touch but also ensures reliable connectivity. Engineered to deliver exceptional performance, it boasts a 5A amperage rating and is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Featuring a single row design with 26 copper alloy contacts, it offers efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation enables versatile placement on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in industries such as telecommunications, automotive, and consumer electronics. Trust in our Card Edge Connector to provide the perfect solution for your connectivity needs.