357-026-458-178

Heilind Number:EDA357-026-458-178
Manufacturer:EDAC
Manufacturer Number:357-026-458-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-458-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-458-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a variety of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in demanding environments. The sleek black design not only adds a touch of sophistication but also complies with industry standards. With a single row configuration and a total of 26 positions, it offers ample connectivity options for your PCB assembly needs. The Copper Alloy contacts guarantee efficient power transmission, with a maximum amperage of 5A. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise and secure mating. Its right-angle mount orientation further enhances flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for critical electronic systems. Trust in the quality and performance of our Card Edge Connector to elevate your PCB connectivity solutions.