357-026-458-201

Heilind Number:EDA357-026-458-201
Manufacturer:EDAC
Manufacturer Number:357-026-458-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-458-201

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless board-to-board PCB connectivity in electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black design that not only enhances visual appeal but also ensures easy integration into any system. With a current rating of 5A, it delivers reliable power transmission, making it ideal for both data and power applications. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees exceptional safety and fire resistance. Featuring two rows of contacts made of Copper Alloy, this connector offers optimal signal integrity. With a pitch of .156 inches and row spacing of .2 inches, it enables precise alignment on the PCB. The 26 positions accommodate multiple connections, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a perfect choice for demanding industrial environments. Trust in our Card Edge Connector for superior performance and reliability in your electronic projects.